- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2000-2422-1-BL-0025-TS
2000-2422-1-BL-0025-TS
CNC Tech
NMEA Bulk Cable - 24AWG/2C+22AWG/2C - Black - 25Ft
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
NMEA Bulk Cable - 24AWG/2C+22AWG/2C - Black - 25Ft
Search Keywords: 200024221BL0025TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:2000-2422-1-BL-0025-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$59.93
5
$53.48
10
$51.88
30
$47.62
50
$47.50
100
$46.35
250 +
$45.74
Click for Quote
Log in
to unlock special pricing